
Highlights & Details
Miniature PCB relay, series 32
Technical specifications
- Product type
PCB relay
- Type
32.21.7.024.2000
- Coil nominal voltage
24 V DC
- Min. pick-up voltage
18.7 V DC
- Max. pick-up voltage
36 V DC
- Control mode
monostable, 1 coil
- Resistance (coil)
2880 Ω
- Contact type
1 change-over
- Contact material
AgCdO
- Switching voltage (max.)
400 V AC
- Switching current (max.)
6 A
- Max. switching capacity
1500 VA
- Connection
Solder pins
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Length
20 mm
- Width
10 mm
- Height
10.7 mm
- Dim
(L x W x H) 20 x 10 x 10.7 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
6 A
10.2
10.7 mm
20.3 mm
15 A
FALSE
Polarity free
Mono stable
FALSE
Single contact
FALSE
PCB connection
24-24 V
DC
FALSE
18.7-36 V
DC
0
0
1
Documents & Downloads
Datasheet
Datasheet 506077 Finder 32.21.7.024.2000 PCB relay 24 V DC 6 A 1 change-over 1 pc(s)
User & Safety Instructions
User & Safety Instructions 506077 Finder 32.21.7.024.2000 PCB relay 24 V DC 6 A 1 change-over 1 pc(s)
Description
This text is machine translated.















