Image similar
1/3
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.




Tube
PCB relay
34.51.7.005.5010
5 V DC
3.5 V DC
7.5 V DC
monostable, 1 coil
130 Ω
1 change-over
AgNi + 5µ Au
400 V AC
6 A
1500 VA
Solder pins
-40 °C
+85 °C
28 mm
5 mm
15 mm
(L x W x H) 28 x 5 x 15 mm
1 pc(s)
Yes
(AC1) 1500 VA, 6 A/250 V/AC/24 V DC
24 V/DC/250 V AC
6 A
User & Safety Instructions 3209517 Finder 34.51.7.005.5010 PCB relay 5 V DC 6 A 1 change-over 1 pc(s) Tube