
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.03
5
6% = € 0.32
€ 4.71
10
9% = € 0.46
€ 4.57
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 5.03 / piece)
€ 5.03
plus VAT.
14-day return policy included
Technical specifications
- With removable terminals: No.
- Drive, polarity: Non-polar
- Switching characteristics of drive: Mono-stable
- With positively driven contacts: No.
- Type of switch contact: Single contact
- Complete unit with socket: No.
- Packaging type
Piece
- Product type
PCB relay
- Type
34.51.7.012.0000
- Coil nominal voltage
12 V DC
- Coil voltage rating
0.17 W
- Contact type
1 change-over
- Contact material
AgSnO2
- Switching voltage (max.)
250 V AC
- Switching current (max.)
6 A
- Connection
Print
- Features
Washable (RT III)
IP20
- Length
28 mm
- Width
5 mm
- Height
15 mm
- Depth
28 mm
- Dim
(L x W x H) 28 x 5 x 15 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
6 A
5
15 mm
28 mm
10 A
FALSE
Polarity free
Mono stable
FALSE
Single contact
FALSE
PCB connection
12-12 V
DC
FALSE
8.4-18 V
DC
0
0
1
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3323053 Finder 34.51.7.012.0000 PCB relay 12 V DC 6 A 1 change-over 1 pc(s) Piece
Description
Narrow PCB relay 1 CO contact for 6 A/250 V AC, contact material AgSnO², coil data 12 V DC, 0.17 W, 840 Ohm, relay protection RT IIIsealed
This text is machine translated.
This text is machine translated.










