
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
PCB relay
34.51.7.012.0019
12 V DC
0.170 W
1 change-over
AgNi
250 V AC
6 A
Print (right-angle)
IP20
15 mm
5 mm
28 mm
(W x H x D) 15 x 5 x 28 mm
1 pc(s)
Yes
6 A
5
15 mm
28 mm
10 A
FALSE
Polarity free
Mono stable
FALSE
Single contact
FALSE
PCB connection
12-12 V
DC
FALSE
8.4-18 V
DC
0
0
0
User & Safety Instructions 3330585 Finder 34.51.7.012.0019 PCB relay 12 V DC 6 A 1 change-over 1 pc(s) Piece