
Highlights & Details
Slim plug-in/PCB relay, series 34
- PCB mount - direct or via PCB socket
- 35mm DIN rail mount - via screw or screwless sockets
- 5mm wide
- Low coil power
- PCB or 93 series sockets
Technical specifications
- Relay protection type: RT III
- Packaging type
Tube
- Product type
PCB relay
- Type
34.51.7.024.4010
- Coil nominal voltage
24 V DC
- Control mode
monostable, 1 coil
- Contact type
1 change-over
- Contact material
AgSnO2
- Switching voltage (max.)
250 V AC
- Switching current (max.)
6 A
- Connection
Solder pins
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Length
28 mm
- Width
5 mm
- Height
15 mm
- Dim
(L x W x H) 28 x 5 x 15 mm
- Content
1 pc(s)
- Switching capacity
(AC1) 1500 VA, 6 A/250 V/AC/24 V DC
- Switching voltage
24 V/DC/250 V AC
- Switching current
6 A
Documents & Downloads
Datasheet
Datasheet 3210070 Finder 34.51.7.024.4010 PCB relay 24 V DC 6 A 1 change-over 1 pc(s) Tube
User & Safety Instructions
User & Safety Instructions 3210070 Finder 34.51.7.024.4010 PCB relay 24 V DC 6 A 1 change-over 1 pc(s) Tube
Description
Extremely slim plug-in/PCB relay – only 5 mm wide. Mains relay with DC control. Safe isolation according to VDE 0106/T 101
Features
- Cadmium Free contact materials
- 8/8 mm clearance/creepage distance
- 6 kV (1.2/50 μs) insulation, coil-contacts
Hints
Approvals UL, CSA, VDE







