
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 7.55
5
6% = € 0.46
€ 7.09
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 7.55 / piece)
€ 7.55
plus VAT.
14-day return policy included
Highlights & Details
Our service for you
Technical specifications
- With removable terminals: No.
- Drive, polarity: Non-polar
- Switching characteristics of drive: Mono-stable
- With positively driven contacts: No.
- Type of switch contact: Single contact
- Complete unit with socket: No.
- Packaging type
Piece
- Product type
PCB relay
- Type
34.51.7.024.5000
- Coil nominal voltage
24 V DC
- Max. pick-up voltage
24 V DC
- Coil voltage rating
0.170 W
- Contact type
1 change-over
- Contact material
AgSnO + gold plating
- Switching current (max.)
6 A
- Connection
Print
- Features
Washable (RT III)
IP20
- Width
5 mm
- Height
15 mm
- Depth
28 mm
- Dim
(W x H x D) 5 x 15 x 28 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
6 A
5
15 mm
28 mm
10 A
FALSE
Polarity free
Mono stable
FALSE
Single contact
FALSE
PCB connection
24-24 V
Gold
DC
FALSE
16.8-36 V
DC
0
0
1
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3323117 Finder 34.51.7.024.5000 PCB relay 24 V DC 6 A 1 change-over 1 pc(s) Piece
Description
Narrow PCB relay 1 changeover contact for 6 A/250 V AC, contact material AgSnO²-hard gold-plated, coil data 24 V DC, 0.170 W, 3350 Ohm, relay protection class: RT IIIsealed
This text is machine translated.
This text is machine translated.










