
Highlights & Details
DC PCB relays, series 36
Technical specifications
- Relay protection type: RT III
- Packaging type
Tube
- Product type
PCB relay
- Type
36.11.9.005.4011
- Coil nominal voltage
5 V DC
- Min. pick-up voltage
3.7 V DC
- Max. pick-up voltage
7.5 V DC
- Control mode
monostable, 1 coil
- Resistance (coil)
70 Ω
- Contact type
1 change-over
- Contact material
AgSnO2
- Switching voltage (max.)
250 V AC
- Switching current (max.)
10 A
- Max. switching capacity
2500 VA
- Connection
Solder pins
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Length
19 mm
- Width
15.5 mm
- Height
16 mm
- Dim
(L x W x H) 19 x 15.5 x 16 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
DC coil
- Switching capacity
(AC1) 2500 VA
- Switching voltage
30V/DC/250 V AC
- Switching current
10 A
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3209655 Finder 36.11.9.005.4011 PCB relay 5 V DC 10 A 1 change-over 1 pc(s) Tube
Certificate
Certificate 3209655 Finder 36.11.9.005.4011 PCB relay 5 V DC 10 A 1 change-over 1 pc(s) Tube
Description
Miniature PCB relays
Hints
Approvals: CULus, EAC, VDE.







