Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.



Tube
PCB relay
36.11.9.009.4011
9 V DC
6.7 V DC
11.7 V DC
monostable, 1 coil
225 Ω
1 change-over
AgSnO2
250 V AC
10 A
2500 VA
Solder pins
-40 °C
+85 °C
19 mm
15.5 mm
16 mm
(L x W x H) 19 x 15.5 x 16 mm
1 pc(s)
Yes
DC coil
(AC1) 2500 VA
30V/DC/250 V AC
10 A
User & Safety Instructions 3209998 Finder 36.11.9.009.4011 PCB relay 9 V DC 10 A 1 change-over 1 pc(s) Tube