
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 19.32
3
5% = € 0.96
€ 18.36
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 19.32 / piece)
€ 19.32
plus VAT.
Technical specifications
- With removable terminals: No.
- Drive, polarity: Reversed
- Switching characteristics of drive: Mono-stable
- With positively driven contacts: No.
- Type of switch contact: Single contact
- Complete unit with socket: Yes
- Packaging type
Piece
- Product type
Crossbar switch
- Type
38.11.7.024.0050
- Connection
Screw terminal
- Max. pick-up voltage
24 V DC
- Contact type
1 change-over
- Contact material
AgNi
- Nominal voltage
24 V DC
- Switching voltage (max.)
250 V AC
- Switching current (max.)
16 A
- Features
+ LED
IP20
- Depth
77.1 mm
- Width
14 mm
- Height
89.7 mm
- Dim
(W x H x D) 14 x 89.7 x 77.1 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 3323205 Finder 38.11.7.024.0050 Crossbar switch 24 V DC 16 A 1 change-over Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3323205 Finder 38.11.7.024.0050 Crossbar switch 24 V DC 16 A 1 change-over Piece 1 pc(s)
Description
Coupling relays for DIN rail with tension spring terminals, 1 changers 16 A / 250 V AC Coil voltage 24 V DC, contact material AgNi, LED and EMC interference suppression are integrated in the socket
This text is machine translated.
This text is machine translated.









