
Number
Technical specifications
- With removable terminals: No.
- Drive, polarity: Reversed
- Switching characteristics of drive: Mono-stable
- With positively driven contacts: No.
- Type of switch contact: Single contact
- Complete unit with socket: Yes
- Packaging type
Piece
- Product type
Crossbar switch
- Type
38.51.0.006.0060
- Connection
Screw terminal
- Contact type
1 change-over
- Contact material
AgNi
- Nominal voltage
6 V DC/AC
- Switching voltage (max.)
250 V AC
- Switching current (max.)
6 A
- Features
+ LED
IP20
- Depth
75.6 mm
- Width
6.2 mm
- Height
87.9 mm
- Dim
(W x H x D) 6.2 x 87.9 x 75.6 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
6 A
6.2
75.6 mm
87.3 mm
10 A
FALSE
Polarity free
Mono stable
FALSE
Single contact
TRUE
Screw connection
6-6 V
6-6 V
6-6 V
AC/DC
IP20
TRUE
4.8-6.6 V
4.8-6.6 V
4.8-6.6 V
AC/DC
0
0
1
Documents & Downloads
Datasheet
Datasheet 3323210 Finder 38.51.0.006.0060 Crossbar switch 6 V DC/AC 6 A 1 change-over Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3323210 Finder 38.51.0.006.0060 Crossbar switch 6 V DC/AC 6 A 1 change-over Piece 1 pc(s)
Description
This text is machine translated.









