
Highlights & Details
Finder 38.51.0.024.0060 - A Relay Interface Module N/A
- N/A relay
- AgNi contacts
- Instant ejection of relay by plastic retaining clip
- Integral coil indication and protection circuit
- 35mm rail (EN 60715) mounting
Technical specifications
- Relay protection RT III
- Packaging type
Tray
- Product type
Relay component
- Type
38.51.0.024.0060
- Connection
Screw terminal
- Factory colour
Multicolour
- Contact type
1 change-over
- Contact material
AgNi
- Nominal voltage
24 V DC
24 V AC
- Switching voltage (max.)
400 V AC
- Switching current (max.)
6 A
- Max. switching capacity
1500 VA
- Electrical lifespan
(AC1) 60 x 103 switching operations
- Durability
10 x 106 switching operations
IP20
- Max. temperature
+70 °C
- Min. temperature
-40 °C
- Length
87.9 mm
- Width
6.2 mm
- Height
75.6 mm
- Dim
(L x W x H) 87.9 x 6.2 x 75.6 mm
- Content
1 pc(s)
- Weight
324.00
6 A
6.2
75.6 mm
87.3 mm
10 A
FALSE
Polarity free
Mono stable
FALSE
Single contact
TRUE
Screw connection
24-24 V
24-24 V
24-24 V
AC/DC
IP20
TRUE
19.2-26.4 V
19.2-26.4 V
19.2-26.4 V
AC/DC
0
0
1
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3209567 Finder 38.51.0.024.0060 - A Relay Interface Module N/A
Description
Scope of delivery
- Relay 34.51 · Screw socket 93.01 · LED · Voltage peaks suppression device · Holding / dismantling clip.
- This text is machine translated.








