
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 18.48
3
5% = € 0.92
€ 17.56
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 18.48 / piece)
€ 18.48
plus VAT.
Only 2 Piece(s) available
Technical specifications
- With removable terminals: No.
- Drive, polarity: Reversed
- Switching characteristics of drive: Mono-stable
- With positively driven contacts: No.
- Type of switch contact: Single contact
- Complete unit with socket: Yes
- Product type
Crossbar switch
- Type
38.51.0.048.5060
- Connection
Screw terminal
- Contact type
1 change-over
- Contact material
AgNi hard gold plated
- Nominal voltage
48 V DC/AC
- Switching voltage (max.)
250 V AC
- Switching current (max.)
6 A
- Features
+ LED
IP20
- Depth
75.6 mm
- Width
6.2 mm
- Height
87.9 mm
- Dim
(W x H x D) 6.2 x 87.9 x 75.6 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3323369 Finder 38.51.0.048.5060 Crossbar switch 48 V DC/AC 6 A 1 change-over 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3323369 Finder 38.51.0.048.5060 Crossbar switch 48 V DC/AC 6 A 1 change-over 1 pc(s)
Description
Coupling relays for DIN rail with screw terminals, 1 changer 6 A / 250 V AC coil voltage 48 V AC/DC, contact material hard gold plated AgNi, LED and EMC interference suppression are integrated in the socket
This text is machine translated.
This text is machine translated.









