Image similar
1/3
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.




Tray
Relay component
38.51.7.006.0050
Screw terminal
1 change-over
AgNi
6 V DC
400 V AC
6 A
1500 VA
(AC1) 60 x 103 switching operations
10 x 106 switching operations
IP20
+70 °C
-40 °C
87.9 mm
6.2 mm
75.6 mm
(L x W x H) 87.9 x 6.2 x 75.6 mm
1 pc(s)
User & Safety Instructions 3209469 Finder 38.51.7.006.0050 - A Relay Interface Module N/A