
Number
Technical specifications
- With removable terminals: No.
- Drive, polarity: Reversed
- Switching characteristics of drive: Mono-stable
- With positively driven contacts: No.
- Type of switch contact: Single contact
- Complete unit with socket: Yes
- Packaging type
Piece
- Product type
Crossbar switch
- Type
38.51.7.012.4050
- Connection
Screw terminal
- Max. pick-up voltage
12 V DC
- Contact type
1 change-over
- Contact material
AgSnO2
- Nominal voltage
12 V DC
- Switching voltage (max.)
250 V AC
- Switching current (max.)
6 A
- Features
+ LED
IP20
- Depth
75.6 mm
- Width
6.2 mm
- Height
87.9 mm
- Dim
(W x H x D) 6.2 x 87.9 x 75.6 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
6 A
6.2
75.6 mm
87.3 mm
10 A
FALSE
Polarized
Mono stable
FALSE
Single contact
TRUE
Screw connection
12-12 V
DC
IP20
TRUE
9.6-14.4 V
DC
0
0
1
Documents & Downloads
Datasheet
Datasheet 3323376 Finder 38.51.7.012.4050 Crossbar switch 12 V DC 6 A 1 change-over Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3323376 Finder 38.51.7.012.4050 Crossbar switch 12 V DC 6 A 1 change-over Piece 1 pc(s)
Description
This text is machine translated.










