
Technical specifications
- Packaging type
Piece
- Product type
Crossbar switch
- Type
38.51.8.240.0060
- Connection
Screw terminal
- Min. pick-up voltage
230 V AC
- Max. pick-up voltage
240 V AC
- Contact type
1 change-over
- Contact material
AgNi
- Nominal voltage
230 V AC
- Switching voltage (max.)
250 V AC
- Switching current (max.)
6 A
- Features
+ LED
IP20
- Depth
75.6 mm
- Width
6.2 mm
- Height
87.9 mm
- Dim
(W x H x D) 6.2 x 87.9 x 75.6 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Control mode
monostable, 1 coil
6 A
6.2 mm
87.9 mm
75.6 mm
FALSE
Polarity free
Mono stable
FALSE
Single contact
TRUE
Screw connection
230-230 V
230-230 V
Untreated
IP20
TRUE
Other
AC
0
0
1
Thermoplastic
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3219407 Finder 38.51.8.240.0060 Crossbar switch 230 V AC 6 A 1 change-over Piece 1 pc(s)
Description
This text is machine translated.
