
Technical specifications
- Packaging type
Piece
- Product type
Crossbar switch
- Type
38.52.0.024.0060
- Connection
Screw terminal
- Contact type
2 change-overs
- Contact material
AgNi
- Nominal voltage
24 V DC/AC
- Switching voltage (max.)
250 V AC
- Switching current (max.)
8 A
- Features
+ LED
IP20
- Depth
77.1 mm
- Width
14 mm
- Height
89.7 mm
- Dim
(W x H x D) 14 x 89.7 x 77.1 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Control mode
monostable, 1 coil
8 A
14 mm
89.7 mm
77.1 mm
FALSE
Polarized
Mono stable
FALSE
Single contact
TRUE
Screw connection
24-24 V
24-24 V
24-24 V
Untreated
IP20
TRUE
Other
AC/DC
0
0
2
Thermoplastic
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3219408 Finder 38.52.0.024.0060 Crossbar switch 24 V DC/AC 8 A 2 change-overs Piece 1 pc(s)
Description
This text is machine translated.
