
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 16.80
3
5% = € 0.83
€ 15.97
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 16.80 / piece)
€ 16.80
plus VAT.
14-day return policy included
Technical specifications
- With removable terminals: No.
- Drive, polarity: Reversed
- Switching characteristics of drive: Mono-stable
- With positively driven contacts: No.
- Type of switch contact: Single contact
- Complete unit with socket: Yes
- Packaging type
Piece
- Product type
Crossbar switch
- Type
38.61.0.024.4060
- Connection
Spring-loaded connector
- Max. pick-up voltage
24 V DC
- Contact type
1 change-over
- Contact material
AgSnO2
- Nominal voltage
24 V DC/AC
- Switching voltage (max.)
250 V AC
- Switching current (max.)
6 A
- Features
+ LED
IP20
- Depth
76 mm
- Width
6.2 mm
- Height
93.6 mm
- Dim
(W x H x D) 6.2 x 93.6 x 76 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3323481 Finder 38.61.0.024.4060 Crossbar switch 24 V DC/AC 6 A 1 change-over Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3323481 Finder 38.61.0.024.4060 Crossbar switch 24 V DC/AC 6 A 1 change-over Piece 1 pc(s)
Description
Coupling relays for DIN rail with tension spring terminals 1 changer 6 A / 250 V AC Coil voltage 24 V AC/DC, contact material AgSnO2, LED and EMC interference suppression are integrated in the socket
This text is machine translated.
This text is machine translated.










