Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Crossbar switch
38.61.7.024.4050
Spring-loaded connector
1 change-over
AgSnO2
24 V DC
250 V AC
6 A
+ LED
IP20
76 mm
6.2 mm
93.6 mm
(W x H x D) 6.2 x 93.6 x 76 mm
1 pc(s)
Yes
monostable, 1 coil
6 A
6.2 mm
93.6 mm
76 mm
FALSE
Polarized
Mono stable
FALSE
Single contact
TRUE
Spring clamp connection
24-24 V
Untreated
IP20
TRUE
Other
DC
0
0
1
Thermoplastic
User & Safety Instructions 3219436 Finder 38.61.7.024.4050 Crossbar switch 24 V DC 6 A 1 change-over Piece 1 pc(s)