
Highlights & Details
Finder 38.61.7.024.5050 - A Relay Interface Module N/A
- N/A relay
- AgNi+Au contacts
- Instant ejection of relay by plastic retaining clip
- Integral coil indication and protection circuit
- 35mm rail (EN 60715) mounting
Technical specifications
- Relay protection RT III
- Packaging type
Tray
- Product type
Relay component
- Type
38.61.7.024.5050
- Connection
Pull spring
- Contact type
1 change-over
- Contact material
AgNi+Au
- Nominal voltage
24 V DC
- Switching voltage (max.)
400 V AC
- Switching current (max.)
6 A
- Max. switching capacity
1500 VA
- Electrical lifespan
(AC1) 60 x 103 switching operations
- Durability
10 x 106 switching operations
IP20
- Max. temperature
+70 °C
- Min. temperature
-40 °C
- Length
93.6 mm
- Width
6.2 mm
- Height
76 mm
- Dim
(L x W x H) 93.6 x 6.2 x 76 mm
- Content
1 pc(s)
6 A
6.2
75.6 mm
93 mm
10 A
FALSE
Polarized
Mono stable
FALSE
Single contact
TRUE
Spring clamp connection
24-24 V
Gold
DC
IP20
TRUE
19.2-28.8 V
DC
0
0
1
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3209605 Finder 38.61.7.024.5050 - A Relay Interface Module N/A
Description
Scope of delivery
- Relay 34.51 · Tension spring terminal socket 93.51 · LED · Free wheel and polarity-reversal protection diode · Holding / dismantling clip.
- This text is machine translated.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









