
Quantity (Piece(s))
Savings
Package size (plus VAT.)
10
-
€ 17.64
30
5% = € 0.88
€ 16.76
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 10
Multiple: 10
Total (€ 17.64 / piece)
€ 176.40
plus VAT.
14-day return policy included
Technical specifications
- With removable terminals: No.
- Drive, polarity: Reversed
- Switching characteristics of drive: Mono-stable
- With positively driven contacts: No.
- Type of switch contact: Single contact
- Complete unit with socket: Yes
- Packaging type
Piece
- Product type
Crossbar switch
- Type
38.61.7.048.0050
- Connection
Spring-loaded connector
- Max. pick-up voltage
48 V DC
- Contact type
1 change-over
- Contact material
AgNi
- Nominal voltage
48 V DC
- Switching voltage (max.)
250 V AC
- Switching current (max.)
6 A
- Features
+ LED
IP20
- Depth
76 mm
- Width
6.2 mm
- Height
93.6 mm
- Dim
(W x H x D) 6.2 x 93.6 x 76 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
6 A
6.2
75.6 mm
93 mm
10 A
FALSE
Polarized
Mono stable
FALSE
Single contact
TRUE
Spring clamp connection
48-48 V
DC
IP20
TRUE
38.4-57.6 V
DC
0
0
1
Documents & Downloads
Datasheet
Datasheet 3323576 Finder 38.61.7.048.0050 Crossbar switch 48 V DC 6 A 1 change-over Piece 1 pc(s)
Description
Coupling relays for DIN rail with tension spring terminals 1 changer 6 A / 250 V AC Coil voltage 48 V DC, contact material AgNi, LED and EMC interference suppression are integrated in the socket
This text is machine translated.
This text is machine translated.










