
Technical specifications
- Packaging type
Single
- Product type
Crossbar switch
- Type
38.61.8.240.5060
- Min. pick-up voltage
230 V AC
- Max. pick-up voltage
240 V AC
- Contact type
1 change-over
- Contact material
Gold
- Nominal voltage
230 V AC
- Switching voltage (max.)
250 V AC
- Switching current (max.)
6 A
- Features
+ EMC emission suppressor
IP20
- Depth
76 mm
- Width
6.2 mm
- Height
93.6 mm
- Dim
(W x H x D) 6.2 x 93.6 x 76 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Control mode
monostable, 1 coil
6 A
6.2 mm
93.6 mm
76 mm
FALSE
Polarity free
Mono stable
FALSE
Single contact
TRUE
Spring clamp connection
230-230 V
230-230 V
Gold
IP20
TRUE
Other
AC
0
0
1
Thermoplastic
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3219332 Finder 38.61.8.240.5060 Crossbar switch 230 V AC 6 A 1 change-over Single 1 pc(s)
Description
This text is machine translated.
