
Number
Highlights & Details
Coupling component
- N/A solid state relay
- contacts
- Screwless tension spring terminal
- Instant ejection of relay by plastic retaining clip
- Integral coil indication and protection circuit
- 35mm rail (EN 60715) mounting
Technical specifications
- Voltage resistance: 2500V
- Packaging type
Piece
- Product type
SSR
- Type
38.91.7.024.9024
- Connection
Pull spring
- Control voltage (min.)
24 V DC
- Control voltage (max.)
24 V DC
- Control voltage range
24 - 24 V DC
- Switching voltage (min.)
1.5 V DC
- Switching voltage (max.)
24 V DC
- Current load (max.)
2 A
- Max. switching capacity
48 W
- Output voltage (min.)
1.5 V DC
- Output voltage (max.)
33 V DC
- Max. output current
2 A
- Contact type
1 maker
- Min. temperature
-20 °C
- Max. temperature
+55 °C
- Width
6.2 mm
- Height
76 mm
- Length
93.6 mm
- Weight
315.00
- Electrical lifespan
Optocoupler
- Permanent current (max.)
2 A
- Content
1 pc(s)
- Durability
Optocoupler
- Nominal control voltage
24 V DC
- Type
SSR-coupler component 38.91 tension-spring clamp socket
- Nominal voltage (details)
24 V DC
- Switching voltage
24 V DC
- Switching current
2 A
- Ambient temperature
-20 - +55 °C
- Connection
Screwless tension spring terminal
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 503150 Finder SSR 38.91.7.024.9024 2 A Switching voltage (max.): 24 V DC 1 pc(s)
Datasheet 503150 Finder SSR 38.91.7.024.9024 2 A Switching voltage (max.): 24 V DC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 503150 Finder SSR 38.91.7.024.9024 2 A Switching voltage (max.): 24 V DC 1 pc(s)
Description
Scope of delivery
- SSR-Relay 34.81
- Tension spring clamp socket 93.51
- LED
- Free wheel and polarity-reversal protection diode
- Holding / dismantling clip.







