
Number
Highlights & Details
Finder 38.61.8.240.0060 - A Relay Interface Module N/A
- N/A relay
- AgNi contacts
- Instant ejection of relay by plastic retaining clip
- Integral coil indication and protection circuit
- 35mm rail (EN 60715) mounting
Technical specifications
- Relay protection RT III
- Packaging type
Piece
- Product type
Crossbar switch
- Type
38.61.8.240.0060
- Connection
Pull spring
- Contact type
1 change-over
- Contact material
AgNi
- Electrical lifespan
(AC1) 60 x 103 switching cycles
- Durability
10 x 106 switching cycles
IP20
- Length
93.6 mm
- Width
6.2 mm
- Height
76 mm
- Dim
(L x W x H) 93.6 x 6.2 x 76 mm
- Content
1 pc(s)
- Weight
0.03
- Depth
76 mm
6 A
6.2
75.6 mm
87.3 mm
10 A
FALSE
Polarity free
Mono stable
FALSE
Single contact
TRUE
Spring clamp connection
230-240 V
230-240 V
AC
IP20
TRUE
184-264 V
184-264 V
AC
0
0
1
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1842178 Finder 38.61.8.240.0060 - A Relay Interface Module N/A
Datasheet 1842178 Finder 38.61.8.240.0060 - A Relay Interface Module N/A
User & Safety Instructions
User & Safety Instructions 1842178 Finder 38.61.8.240.0060 - A Relay Interface Module N/A






