
Number
Highlights & Details
Coupling Relays
Technical specifications
- Product type
Crossbar switch
- Type
38.62.0.024.0060
- Connection
Pull spring
- Min. pick-up voltage
19.2 V DC
19.2 V AC
- Max. pick-up voltage
26.4 V DC
26.4 V AC
- Response time
8 ms
- Fall time
10 ms
- Contact type
2 change-overs
- Contact material
AgNi
- Nominal voltage
24 V DC
24 V AC
- Switching voltage (max.)
400 V AC
- Switching current (max.)
8 A
- Max. switching capacity
2000 VA
IP20
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1842180 Finder 38.62.0.024.0060 Crossbar switch 24 V DC, 24 V AC 8 A 2 change-overs 1 pc(s)
Datasheet 1842180 Finder 38.62.0.024.0060 Crossbar switch 24 V DC, 24 V AC 8 A 2 change-overs 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1842180 Finder 38.62.0.024.0060 Crossbar switch 24 V DC, 24 V AC 8 A 2 change-overs 1 pc(s)
Description
LED, holding and dismantling lever.
This text is machine translated.






