Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Crossbar switch
38.62.7.012.0050
Spring-loaded connector
2 change-overs
12 V DC
8 A
+ LED
IP20
77.1 mm
14 mm
93 mm
(W x H x D) 14 x 93 x 77.1 mm
10 pc(s)
Yes
Datasheet 2474510 Finder 38.62.7.012.0050 Crossbar switch 12 V DC 8 A 2 change-overs 10 pc(s)
User & Safety Instructions 2474510 Finder 38.62.7.012.0050 Crossbar switch 12 V DC 8 A 2 change-overs 10 pc(s)