
Highlights & Details
INTERFACE RELAY 39.01.0.024.0060
Technical specifications
- Packaging type
Tray
- Product type
Crossbar switch
- Type
39.01.0.024.0060
- Connection
Pull spring
- Factory colour
Multicolour
- Min. pick-up voltage
19.2 V DC
19.2 V AC
- Max. pick-up voltage
26.4 V DC
26.4 V AC
- Contact type
1 change-over
- Nominal voltage
24 V DC
24 V AC
- Switching voltage (max.)
400 V AC
- Switching current (max.)
6 A
IP20
- Content
1 pc(s)
- Weight
0.0330
6 A
6.2
90.7 mm
87 mm
10 A
FALSE
Polarity free
Mono stable
FALSE
Single contact
TRUE
Plug-in connection
24-24 V
24-24 V
24-24 V
AC/DC
IP20
TRUE
19.2-26.4 V
19.2-26.4 V
19.2-26.4 V
AC/DC
0
0
1
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3209831 Finder 39.01.0.024.0060 Crossbar switch 24 V DC, 24 V AC 6 A 1 change-over Tray 1 pc(s)
Description
This text is machine translated.






