
Highlights & Details
INTERFACE RELAY 39.01.8.230.0060
Technical specifications
- Packaging type
Tray
- Product type
Crossbar switch
- Type
39.01.8.230.0060
- Connection
Pull spring
- Min. pick-up voltage
184 V AC
- Max. pick-up voltage
264 V AC
- Contact type
1 change-over
- Nominal voltage
230 V AC
- Switching voltage (max.)
400 V AC
- Switching current (max.)
6 A
IP20
- Content
1 pc(s)
- Weight
0.0340
6 A
6.2
90.7 mm
87 mm
10 A
FALSE
Polarity free
Mono stable
FALSE
Single contact
TRUE
Plug-in connection
230-240 V
230-240 V
AC
IP20
TRUE
184-264 V
184-264 V
AC
0
0
1
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3209832 Finder 39.01.8.230.0060 Crossbar switch 230 V AC 6 A 1 change-over Tray 1 pc(s)
Description
Sleek interface relay for DIN-rail with EMR output. Universal coupling relay in PLC inputs or PLC outputs for controlling actuators.
This text is machine translated.
This text is machine translated.
Hints
Approvals: CULus, EAC, RINA, VDE, CSA.






