Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Tray
Crossbar switch
39.11.0.006.0060
Screw terminal
4.8 V DC
4.8 V AC
6.6 V DC
6.6 V AC
1 change-over
6 V DC
6 V AC
400 V AC
6 A
IP20
1 pc(s)
EMR relays
(AC1) 1500 VA
250 V AC
6 A
-40 - +70 °C
User & Safety Instructions 3209835 Finder 39.11.0.006.0060-10 - MasterBASIC Electromechanical Relay Interface Module, EMR, N/A 250V AC 6A