
Finder 39.11.0.024.5060 - MasterBASIC Electromechanical Relay Interface Module, EMR, N/A 250V AC 6A
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 15.12
3
5% = € 0.75
€ 14.37
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 15.12 / piece)
€ 15.12
plus VAT.
Highlights & Details
MasterBASIC coupler relay with EMR relay output series 39.11
- supply
- Space saving 6.2mm wide
- Connections for 16-way jumper link
- Integral coil indication and protection circuit
- Secure retention and easy ejection by plastic clip
- Dual screw head (blade+cross) terminals
- 35mm DIN rail mounting (EN 60715)
Technical specifications
- Product type
Crossbar switch
- Type
39.11.0.024.5060
- Connection
Screw terminal
- Min. pick-up voltage
19.2 V DC
19.2 V AC
- Max. pick-up voltage
26.4 V DC
26.4 V AC
- Contact type
1 change-over
- Nominal voltage
24 V DC
24 V AC
- Switching voltage (max.)
400 V AC
- Switching current (max.)
6 A
IP20
- Content
1 pc(s)
- Output
EMR relays
- Switching capacity
(AC1) 1500 VA
- Switching voltage
250 V AC
- Switching current
6 A
- Temperature range
-40 - +70 °C
Documents & Downloads
Datasheet
Datasheet 1217531 Finder 39.11.0.024.5060 - MasterBASIC Electromechanical Relay Interface Module, EMR, N/A 250V AC 6A
User & Safety Instructions
User & Safety Instructions 1217531 Finder 39.11.0.024.5060 - MasterBASIC Electromechanical Relay Interface Module, EMR, N/A 250V AC 6A
Description
Universal coupling relay in PLC inputs or PLC outputs for controlling actuators. Terminals A1 or A2 and 11 bridgeable.
Hints
CE approved.



