
Number
Highlights & Details
MasterINPUT coupling relay with EMR relay output series 39.41
- 24 V DC/AC supply
- Space saving 6.2mm wide
- Connections for 16-way jumper link
- Integral coil indication and protection circuit
- Secure retention and easy ejection by plastic clip
- Dual screw head (blade+cross) terminals
- 35mm DIN rail mounting (EN 60715)
Technical specifications
- Product type
Crossbar switch
- Type
39.41.0.024.5060
- Connection
Screw terminal
- Min. pick-up voltage
19.2 V DC
19.2 V AC
- Max. pick-up voltage
26.4 V DC
26.4 V AC
- Contact type
1 change-over
- Nominal voltage
24 V DC
24 V AC
- Switching voltage (max.)
400 V AC
- Switching current (max.)
6 A
IP20
- Content
1 pc(s)
- Output
EMR relays
- Nominal voltage (details)
24 V DC/AC
- Switching capacity
(AC1) 1500 VA
- Switching voltage
250 V AC
- Switching current
6 A
- Type
39.41.0.024.5060
- Temperature range
-40 - +70 °C
6 A
6.2
90.7 mm
94.3 mm
10 A
FALSE
Polarity free
Mono stable
FALSE
Single contact
TRUE
Screw connection
24-24 V
24-24 V
24-24 V
Gold
AC/DC
IP20
TRUE
19.2-26.4 V
19.2-26.4 V
19.2-26.4 V
AC/DC
0
0
1
Documents & Downloads
Datasheet
Datasheet 506914 Finder 39.41.0.024.5060 Crossbar switch 24 V DC, 24 V AC 6 A 1 change-over 1 pc(s)
User & Safety Instructions
User & Safety Instructions 506914 Finder 39.41.0.024.5060 Crossbar switch 24 V DC, 24 V AC 6 A 1 change-over 1 pc(s)









