
Number
Highlights & Details
39.51 interface relay output master (EMR)
Technical specifications
- Product type
Crossbar switch
- Type
39.51.0.012.0060
- Connection
Pull spring
- Min. pick-up voltage
9.6 V DC
9.6 V AC
- Max. pick-up voltage
13.2 V DC
13.2 V AC
- Contact type
1 maker
- Nominal voltage
12 V DC
12 V AC
- Switching voltage (max.)
400 V AC
- Switching current (max.)
6 A
IP20
- Content
1 pc(s)
6 A
6.2
90.7 mm
87 mm
10 A
FALSE
Polarity free
Mono stable
FALSE
Single contact
TRUE
Screw connection
12-12 V
12-12 V
12-12 V
AC/DC
IP20
TRUE
9.6-13.2 V
9.6-13.2 V
9.6-13.2 V
AC/DC
0
1
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1217575 Finder 39.51.0.012.0060 Crossbar switch 12 V DC, 12 V AC 6 A 1 maker 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1217575 Finder 39.51.0.012.0060 Crossbar switch 12 V DC, 12 V AC 6 A 1 maker 1 pc(s)
Description
This text is machine translated.





