
Technical specifications
- Packaging type
Piece
- Product type
Crossbar switch
- Type
39.61.0.060.0060
- Connection
Push-in connector
- Contact type
1 change-over
- Contact material
AgNi
- Nominal voltage
60 V DC/AC
- Switching voltage (max.)
60 V DC/AC
- Switching current (max.)
6 A
- Features
+ LED
IP20
- Depth
90.7 mm
- Width
6.2 mm
- Height
94.3 mm
- Dim
(W x H x D) 6.2 x 94.3 x 90.7 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Control mode
monostable, 1 coil
6 A
6.2 mm
94.3 mm
90.7 mm
FALSE
Polarity free
Mono stable
FALSE
Single contact
TRUE
Plug-in connection
60-60 V
60-60 V
60-60 V
Untreated
IP20
TRUE
Other
AC/DC
0
0
1
Thermoplastic
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3219364 Finder 39.61.0.060.0060 Crossbar switch 60 V DC/AC 6 A 1 change-over Piece 1 pc(s)
Description
This text is machine translated.
