
Technical specifications
- Packaging type
Piece
- Product type
Crossbar switch
- Type
39.90.0.024.9024
- Connection
Screw terminal
- Max. pick-up voltage
24 V DC
- Contact type
1 change-over
- Nominal voltage
24 V DC/AC
- Switching voltage (max.)
24 V DC/AC
- Switching current (max.)
6 A
- Depth
90.7 mm
- Width
6.2 mm
- Height
94.3 mm
- Dim
(W x H x D) 6.2 x 94.3 x 90.7 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
6 A
6.2 mm
94.3 mm
90.7 mm
FALSE
TRUE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
TRUE
TRUE
TRUE
FALSE
0.1-21600 s
TRUE
TRUE
TRUE
Plug-in connection
24-24 V
24-24 V
24-24 V
0
0
0
0
0
1
FALSE
FALSE
TRUE
AC/DC
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3219351 Finder 39.90.0.024.9024 Crossbar switch 24 V DC/AC 6 A 1 change-over Piece 1 pc(s)
Description
This text is machine translated.
