
Number
Highlights & Details
MasterOUTPUT coupling relay 39.21 (EMR)
Technical specifications
- Product type
Crossbar switch
- Type
39.21.0.006.0060
- Connection
Screw terminal
- Min. pick-up voltage
4.8 V DC
4.8 V AC
- Max. pick-up voltage
6.6 V DC
6.6 V AC
- Contact type
1 maker
- Nominal voltage
6 V DC
6 V AC
- Switching voltage (max.)
400 V AC
- Switching current (max.)
6 A
IP20
- Content
1 pc(s)
6 A
6.2
90.7 mm
87 mm
10 A
FALSE
Polarity free
Mono stable
FALSE
Single contact
TRUE
Screw connection
6-6 V
6-6 V
6-6 V
AC/DC
IP20
TRUE
4.8-6.6 V
4.8-6.6 V
4.8-6.6 V
AC/DC
0
1
0
Documents & Downloads
Datasheet
Datasheet 1217537 Finder 39.21.0.006.0060 Crossbar switch 6 V DC, 6 V AC 6 A 1 maker 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1217537 Finder 39.21.0.006.0060 Crossbar switch 6 V DC, 6 V AC 6 A 1 maker 1 pc(s)
Description
This text is machine translated.





