
Finder 39.31.0.006.0060 - MasterPLUS Electromechanical Relay Interface Module, EMR, N/A 250V AC 6A
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 15.96
3
5% = € 0.79
€ 15.17
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 15.96 / piece)
€ 21.84
-27 %
€ 15.96
plus VAT.
Highlights & Details
Finder 39.31.0.006.0060 - MasterPLUS Electromechanical Relay Interface Module, EMR, N/A 250V AC 6A
- supply
- Space saving 6.2mm wide
- Connections for 16-way jumper link
- Integral coil indication and protection circuit
- Secure retention and easy ejection by plastic clip
- Dual screw head (blade+cross) terminals
- 35mm DIN rail mounting (EN 60715)
Technical specifications
- Product type
Crossbar switch
- Type
39.31.0.006.0060
- Connection
Screw terminal
- Min. pick-up voltage
4.8 V DC
4.8 V AC
- Max. pick-up voltage
6.6 V DC
6.6 V AC
- Contact type
1 change-over
- Nominal voltage
6 V DC
6 V AC
- Switching voltage (max.)
400 V AC
- Switching current (max.)
6 A
IP20
- Content
1 pc(s)
- Switching voltage
250 V AC
- Switching current
6 A
Documents & Downloads
Datasheet
Datasheet 1217553 Finder 39.31.0.006.0060 - MasterPLUS Electromechanical Relay Interface Module, EMR, N/A 250V AC 6A
User & Safety Instructions
User & Safety Instructions 1217553 Finder 39.31.0.006.0060 - MasterPLUS Electromechanical Relay Interface Module, EMR, N/A 250V AC 6A
Description
Sleek interface relay for DIN-rail with EMR output. Universal coupling relay in PLC inputs or PLC outputs for controlling actuators.
This text is machine translated.
This text is machine translated.
Hints
Approvals: CULus, EAC, RINA, VDE, CSA.







