
Finder 39.81.0.024.0060 - MasterTIMER Electromechanical Relay Interface Module, EMR, N/A 250V AC 6A
Number
Highlights & Details
MasterTIMER coupler relay with EMR relay output series 39.81
- 24 V DC/AC supply
- Space saving 6.2mm wide
- Connections for 16-way jumper link
- Integral coil indication and protection circuit
- Secure retention and easy ejection by plastic clip
- Dual screw head (blade+cross) terminals
- 35mm DIN rail mounting (EN 60715)
Technical specifications
- Time ranges: 4 (0.1 – 3 s, 3 – 60 s, 1 – 20 min, 0.3 – 6 h)
- Timer function: 8 (AI: On-delay, DI: Switch-on wiper, GI: Pulse generator (0.5 s) after preset time has elapsed, SW: Symmetrical flasher (starting pulse on), BE: off-delay via start contact, CE: on-off-delay via start contact, DE: Switch-on wiper via start contact, EE: Switch-off wiper via opening start contact)
- Product type
Crossbar switch
- Type
39.81.0.024.0060
- Connection
Screw terminal
- Min. pick-up voltage
19.2 V DC
19.2 V AC
- Max. pick-up voltage
26.4 V DC
26.4 V AC
- Contact type
1 change-over
- Nominal voltage
24 V DC
24 V AC
- Switching voltage (max.)
400 V AC
- Switching current (max.)
6 A
IP20
- Depth
150 mm
- Width
50 mm
- Height
100 mm
- Dim
(W x H x D) 50 x 100 x 150 mm
- Content
1 pc(s)
- Weight
1000 g
- Output
EMR relays
- Nominal voltage (details)
24 V DC/AC
- Switching capacity
(AC1) 1500 VA
- Switching voltage
250 V AC
- Switching current
6 A
- Type
39.81.0.024.0060
- Temperature range
-20 - +55 °C
6 A
6.2
90.7 mm
94.3 mm
10 A
TRUE
Screw connection
24-24 V
24-24 V
24-24 V
AC/DC
IP20
19.2-26.4 V
19.2-26.4 V
19.6-26.4 V
AC/DC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 506918 Finder 39.81.0.024.0060 - MasterTIMER Electromechanical Relay Interface Module, EMR, N/A 250V AC 6A
User & Safety Instructions
User & Safety Instructions 506918 Finder 39.81.0.024.0060 - MasterTIMER Electromechanical Relay Interface Module, EMR, N/A 250V AC 6A







