Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.





Tray
PCB relay
40.31.7.012.0000
12 V DC
8.8 V DC
18 V DC
monostable, 1 coil
288 Ω
1 change-over
AgNi
400 V AC
12 A
3000 VA
8 mm
Solder pins
200 x 103 switching cycles
-40 °C
+85 °C
29 mm
12.4 mm
25 mm
(L x W x H) 29 x 12.4 x 25 mm
1 pc(s)
Yes
User & Safety Instructions 3210066 Finder 40.31.7.012.0000 PCB relay 12 V DC 12 A 1 change-over 1 pc(s) Tray