Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.





Tray
PCB relay
40.31.7.024.0000
24 V DC
17.5 V DC
36 V DC
monostable, 1 coil
1150 Ω
1 change-over
AgNi
400 V AC
12 A
3000 VA
8 mm
Solder pins
200 x 103 switching cycles
-40 °C
+85 °C
Multicolour
29 mm
12.4 mm
25 mm
(L x W x H) 29 x 12.4 x 25 mm
1 pc(s)
Yes
not relevant
User & Safety Instructions 3210067 Finder 40.31.7.024.0000 PCB relay 24 V DC 12 A 1 change-over 1 pc(s) Tray