
Highlights & Details
Finder 40.31.7.024.1320 PCB relay 24 V DC 12 A 1 maker 1 pc(s) Tray
- DC sensitive coils as standard
- 6 kV (1.2/50 μs) isolation coil-contacts
- 8mm creepage and clearance distances between coil and contacts
- Meets EN 60335-1 glow wire requirements
- Flux proof: RT II standard, (RT III option)
Our service for you
Technical specifications
- Relais protection type: (flux density) RT II
- Packaging type
Tray
- Product type
PCB relay
- Type
40.31.7.024.1320
- Coil nominal voltage
24 V DC
- Min. pick-up voltage
17.5 V DC
- Max. pick-up voltage
36 V DC
- Control mode
monostable, 1 coil
- Resistance (coil)
1200 Ω
- Contact type
1 maker
- Contact material
AgNi
- Switching voltage (max.)
400 V AC
- Switching current (max.)
12 A
- Max. switching capacity
3000 VA
- Creepage distance (coil/clips)
8 mm
- Connection
Solder pins
- Electrical lifespan
200 x 103 switching cycles
- Durability
10 x 106 switching operations
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Length
29 mm
- Width
12.4 mm
- Height
25 mm
- Dim
(L x W x H) 29 x 12.4 x 25 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
DC coil, standard contacts
- Switching voltage
250 Vac / 400 V AC
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3209679 Finder 40.31.7.024.1320 PCB relay 24 V DC 12 A 1 maker 1 pc(s) Tray
Description
Optimised print relay with pin length of only 3.5 mm. Thus, specially suited for the circuit board assembly.
This text is machine translated.
This text is machine translated.
Hints
Approvals UL, IMQ








