
Quantity (Piece(s))
Savings
Package size (plus VAT.)
50
-
€ 10.08
150
6% = € 0.58
€ 9.50
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 50
Multiple: 50
Total (€ 10.08 / piece)
€ 504.00
plus VAT.
Highlights & Details
Our service for you
Technical specifications
- With removable terminals: No.
- Drive, polarity: Non-polar
- Switching characteristics of drive: Mono-stable
- With positively driven contacts: No.
- Type of switch contact: Single contact
- Complete unit with socket: No.
- Product type
PCB relay
- Type
40.31.8.230.5001
- Coil nominal voltage
230 V AC
- Coil voltage rating
1.2 VA
- Contact type
1 change-over
- Contact material
AgNi hard gold plated
- Switching voltage (max.)
250 V AC
- Switching current (max.)
10 A
- Max. switching capacity
2500 VA
- Connection
Jack connector
- Features
Washable (RT III)
IP67
- Width
12.4 mm
- Height
25 mm
- Depth
29 mm
- Dim
(W x H x D) 12.4 x 25 x 29 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 3323227 Finder 40.31.8.230.5001 PCB relay 230 V AC 10 A 1 change-over 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3323227 Finder 40.31.8.230.5001 PCB relay 230 V AC 10 A 1 change-over 1 pc(s)
Description
Plug-in/PCB relay 1 CO contact (AgNi hard gold-plated) for 10 A / 250 V AC, contact pin grid: 3.5 mm coil data 230 V AC, 1.2 VA, 28000 Ohm, relay protection: RT III.
This text is machine translated.
This text is machine translated.










