
Highlights & Details
Plug-/print relay, series 40.31
- Pin length 5.3 mm
Technical specifications
- Packaging type
Tray
- Product type
PCB relay
- Type
40.31.9.024.5000
- Coil nominal voltage
24 V DC
- Control mode
monostable, 1 coil
- Contact type
1 change-over
- Contact material
AgNi hard gold plated
- Switching voltage (max.)
250 V AC
- Switching current (max.)
12 A
- Creepage distance (coil/clips)
8 mm
- Connection
Solder pins
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Length
29 mm
- Width
12.4 mm
- Height
25 mm
- Dim
(L x W x H) 29 x 12.4 x 25 mm
- Content
50 pc(s)
Documents & Downloads
Datasheet
Datasheet 2196903 Finder 40.31.9.024.5000 PCB relay 24 V DC 12 A 1 change-over 50 pc(s) Tray
User & Safety Instructions
User & Safety Instructions 2196903 Finder 40.31.9.024.5000 PCB relay 24 V DC 12 A 1 change-over 50 pc(s) Tray
Description
Guaranteed isolation between the coil and the contacts according to EN 50178, EN 60204, EN 60335.
This text is machine translated.
This text is machine translated.










