
Number
Minimum order quantity: 50
Multiple: 50
Total (€ 11.30 / piece)
€ 565.00
incl. VAT
14-day return policy included
Highlights & Details
Our service for you
Technical specifications
- With removable terminals: No.
- Drive, polarity: Non-polar
- Switching characteristics of drive: Mono-stable
- With positively driven contacts: No.
- Type of switch contact: Single contact
- Complete unit with socket: No.
- Packaging type
Piece
- Product type
PCB relay
- Type
40.31.9.024.5003
- Coil nominal voltage
24 V DC
- Coil voltage rating
0.65 W
- Contact type
1 change-over
- Contact material
AgNi hard gold plated
- Switching voltage (max.)
250 V AC
- Switching current (max.)
10 A
- Max. switching capacity
2500 VA
- Connection
Jack connector
- Features
Washable (RT III)
IP67
- Max. temperature
125 °C
- Width
12.4 mm
- Height
25 mm
- Depth
29 mm
- Dim
(W x H x D) 12.4 x 25 x 29 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 3323401 Finder 40.31.9.024.5003 PCB relay 24 V DC 10 A 1 change-over 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3323401 Finder 40.31.9.024.5003 PCB relay 24 V DC 10 A 1 change-over 1 pc(s) Piece
Description
Plug-in/PCB relay 1 changeover AgNi-hard gold plated, for 10 A / 250 V AC, contact pin grid: 3.5 mm coil data 24 V DC, 0.65 W, 900 Ohm, relay protection: RT III, high-temperature model 125°C
This text is machine translated.
This text is machine translated.






























