
Number
Highlights & Details
Our service for you
Technical specifications
- With removable terminals: No.
- Drive, polarity: Non-polar
- Switching characteristics of drive: Mono-stable
- With positively driven contacts: No.
- Type of switch contact: Single contact
- Complete unit with socket: No.
- Packaging type
Piece
- Product type
PCB relay
- Type
40.51.8.230.5000
- Coil nominal voltage
230 V AC
- Max. pick-up voltage
230 V AC
- Coil voltage rating
1.2 VA
- Contact type
1 change-over
- Contact material
AgNi hard gold plated
- Switching voltage (max.)
250 V AC
- Switching current (max.)
10 A
- Connection
Jack connector
IP20
- Width
12.4 mm
- Height
25 mm
- Depth
29 mm
- Dim
(W x H x D) 12.4 x 25 x 29 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
10 A
12.4
25 mm
29 mm
20 A
FALSE
Polarity free
Mono stable
FALSE
Single contact
FALSE
PCB connection
230-230 V
230-230 V
Gold
AC
FALSE
184-253 V
184-253 V
AC
0
0
1
Documents & Downloads
Datasheet
Datasheet 3323497 Finder 40.51.8.230.5000 PCB relay 230 V AC 10 A 1 change-over 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3323497 Finder 40.51.8.230.5000 PCB relay 230 V AC 10 A 1 change-over 1 pc(s) Piece
Description
This text is machine translated.










