
Number
Total (€ 4.49 / piece)
€ 4.49
incl. VAT
14-day return policy included
Highlights & Details
Our service for you
Technical specifications
- With removable terminals: No.
- Drive, polarity: Non-polar
- Switching characteristics of drive: Mono-stable
- With positively driven contacts: No.
- Type of switch contact: Single contact
- Complete unit with socket: No.
- Product type
PCB relay
- Type
40.51.9.005.0000
- Coil nominal voltage
5 V DC
- Coil voltage rating
0.65 W
- Contact type
1 change-over
- Contact material
AgNi
- Switching voltage (max.)
250 V AC
- Switching current (max.)
10 A
- Max. switching capacity
2500 VA
- Connection
Jack connector
IP20
- Width
12.4 mm
- Height
25 mm
- Depth
29 mm
- Dim
(W x H x D) 12.4 x 25 x 29 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 3323499 Finder 40.51.9.005.0000 PCB relay 5 V DC 10 A 1 change-over 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3323499 Finder 40.51.9.005.0000 PCB relay 5 V DC 10 A 1 change-over 1 pc(s)
Description
Plug-in/PCB relay 1 CO contact (AgNi) for 10 A / 250 V AC, contact pin grid: 5.0 mm coil data 5 V DC, 0.65 W, 38 Ohm, relay protection type: RT II.
This text is machine translated.
This text is machine translated.






























