
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.





Tray
PCB relay
40.51.9.012.0000
12 V DC
8.8 V DC
18 V DC
monostable, 1 coil
220 Ω
1 change-over
AgNi
400 V AC
10 A
2500 VA
8 mm
Solder pins
-40 °C
+85 °C
29 mm
12.4 mm
25 mm
(L x W x H) 29 x 12.4 x 25 mm
1 pc(s)
Yes
10 A
12.4
25 mm
29 mm
20 A
FALSE
Polarity free
Mono stable
FALSE
Single contact
FALSE
PCB connection
12-12 V
DC
FALSE
8.8-18 V
DC
0
0
1
yes
User & Safety Instructions 3210047 Finder 40.51.9.012.0000 PCB relay 12 V DC 10 A 1 change-over 1 pc(s) Tray