
Number
Technical specifications
- With removable terminals: No.
- Drive, polarity: Reversed
- Switching behavior of the drive: Retentive
- With positively driven contacts: No.
- Type of switch contact: Single contact
- Complete unit with socket: No.
- Product type
PCB relay
- Type
40.52.6.012.0000
- Coil nominal voltage
12 V AC
12 V DC
- Coil voltage rating
1 W
- Contact type
2 change-overs
- Contact material
AgNi
- Switching voltage (max.)
250 V AC
- Switching current (max.)
8 A
- Connection
Jack connector
IP20
- Width
12.4 mm
- Height
25 mm
- Depth
29 mm
- Dim
(W x H x D) 12.4 x 25 x 29 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
8 A
12.4
25 mm
29 mm
15 A
FALSE
Polarity free
Remanence
FALSE
Single contact
FALSE
PCB connection
12-12 V
12-12 V
12-12 V
AC/DC
FALSE
9.6-13.2 V
9.6-13.2 V
9.6-13.2 V
AC/DC
0
0
2
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3323596 Finder 40.52.6.012.0000 PCB relay 12 V AC, 12 V DC 8 A 2 change-overs 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3323596 Finder 40.52.6.012.0000 PCB relay 12 V AC, 12 V DC 8 A 2 change-overs 1 pc(s)
Description
This text is machine translated.










