
Highlights & Details
Finder 40.52.6.024.0000 PCB relay 24 V DC, 24 V AC 8 A 2 change-overs 50 pc(s) Tray
Technical specifications
- Relay protection RT II
- Packaging type
Tray
- Product type
PCB relay
- Type
40.52.6.024.0000
- Coil nominal voltage
24 V DC
24 V AC
- Control mode
bi-stable, 1 coil
- Contact type
2 change-overs
- Contact material
AgNi
- Switching voltage (max.)
250 V AC
- Switching current (max.)
8 A
- Connection
Solder pins
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Length
29 mm
- Width
12.4 mm
- Height
25 mm
- Dim
(L x W x H) 29 x 12.4 x 25 mm
- Content
50 pc(s)
Documents & Downloads
Datasheet
Datasheet 2196862 Finder 40.52.6.024.0000 PCB relay 24 V DC, 24 V AC 8 A 2 change-overs 50 pc(s) Tray
User & Safety Instructions
User & Safety Instructions 2196862 Finder 40.52.6.024.0000 PCB relay 24 V DC, 24 V AC 8 A 2 change-overs 50 pc(s) Tray
Description
The relays meet VDE 0106/T101 (Protective separation between coil and the contacts).
Hints
Approvals: VDE, UL, CSA, RINA, GOST, FI, IMQ, S, Nemko, Semko, BEAB, B.
Information on the voltage range at 20 ° C.V











