
Number
Highlights & Details
Our service for you
Technical specifications
- With removable terminals: No.
- Drive, polarity: Non-polar
- Switching characteristics of drive: Mono-stable
- With positively driven contacts: No.
- Type of switch contact: Single contact
- Complete unit with socket: No.
- Packaging type
Piece
- Product type
PCB relay
- Type
40.52.7.012.5000
- Coil nominal voltage
12 V DC
- Coil voltage rating
0.5 W
- Contact type
2 change-overs
- Contact material
AgNi hard gold plated
- Switching current (max.)
8 A
- Connection
Print
- Features
pluggable
IP20
- Width
12.4 mm
- Height
25 mm
- Depth
29 mm
- Dim
(W x H x D) 12.4 x 25 x 29 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
8 A
12.4
25 mm
29 mm
15 A
FALSE
Polarity free
Mono stable
FALSE
Single contact
FALSE
PCB connection
12-12 V
Gold
DC
FALSE
8.8-18 V
DC
0
0
2
Documents & Downloads
Datasheet
Datasheet 3323651 Finder 40.52.7.012.5000 PCB relay 12 V DC 8 A 2 change-overs 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3323651 Finder 40.52.7.012.5000 PCB relay 12 V DC 8 A 2 change-overs 1 pc(s) Piece
Description
This text is machine translated.










