
Highlights & Details
Our service for you
Technical specifications
- With removable terminals: No.
- Drive, polarity: Non-polar
- Switching characteristics of drive: Mono-stable
- With positively driven contacts: No.
- Type of switch contact: Single contact
- Complete unit with socket: No.
- Product type
PCB relay
- Type
40.52.7.024.5001
- Coil nominal voltage
24 V DC
- Coil voltage rating
0.5 W
- Contact type
2 change-overs
- Contact material
AgNi hard gold plated
- Switching voltage (max.)
250 V AC
- Switching current (max.)
8 A
- Connection
Jack connector
Print
- Features
Washable (RT III)
IP67
- Width
12.4 mm
- Height
25 mm
- Depth
29 mm
- Dim
(W x H x D) 12.4 x 25 x 29 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
8 A
12.4
25 mm
29 mm
15 A
FALSE
Polarity free
Mono stable
FALSE
Single contact
FALSE
PCB connection
24-24 V
Gold
DC
FALSE
17.5-36 V
DC
0
0
2
Documents & Downloads
Datasheet
Datasheet 3323659 Finder 40.52.7.024.5001 PCB relay 24 V DC 8 A 2 change-overs 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3323659 Finder 40.52.7.024.5001 PCB relay 24 V DC 8 A 2 change-overs 1 pc(s)
Description
This text is machine translated.






























