Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
PCB relay
40.52.8.024.2000
24 V AC
1.2 VA
2 change-overs
AgCdO
250 V AC
8 A
IP20
12.4 mm
25 mm
29 mm
(W x H x D) 12.4 x 25 x 29 mm
50 pc(s)
Yes
Datasheet 2474763 Finder 40.52.8.024.2000 PCB relay 24 V AC 8 A 2 change-overs 50 pc(s) Piece
User & Safety Instructions 2474763 Finder 40.52.8.024.2000 PCB relay 24 V AC 8 A 2 change-overs 50 pc(s) Piece